SLV Outdoor Light Fittings Outdoor free standing light 633999

SLV Brand: SLV
The SLV outdoor lighting range includes free-standing and wall lights designed for energy efficiency and durability in various weather conditions.
Description Image Product Buy Pricing (Ex VAT) Power Base Depth Cable diameter (details) Dim Factory colour Height Length Light features Material Number of bulbs Protection Class Radiation Angle Rating per bulb Rotation range (max.) Weight Swivel range (max.) Width Type IP Rating
SLV 229410 Rust Slot Outdoor Free-standing Light Iron E-27 11W Rusty
SLV 229410 Rust Slot Outdoor Free-standing Light Iron E-27 11W Rusty
Extended range
Order code: 12-9819
MPN: 229410

Available to back orderBack order, lead time 11 days
1+ £172.64
Price per unit Ex VAT
11W E-27 12cm (L x W x H) 120.00 mm x 12 cm x 500 mm Iron (rusty) 500mm 120.00mm Indirect light emission FeCSi-steel 1 II 11W 11.34kg 12cm Outdoor free standing light IP44
SLV 231535 SITRA 360 Outdoor Light Energy-saving GX53 9W Anthracite
SLV 231535 SITRA 360 Outdoor Light Energy-saving GX53 9W Anthracite
Extended range
Order code: 12-9820
MPN: 231535

Available to back orderBack order, lead time 11 days
1+ £134.39
Price per unit Ex VAT
9W GX53 11.6cm 6 - 12cm (W x H x D) 26 x 67 x 11.6 cm Anthracite 67cm Aluminium 2 I 0° 9W 100° 1.8kg 90° 26cm Outdoor free standing light IP44

Trustpilot