SLV 231535 SITRA 360 Outdoor Light Energy-saving GX53 9W Anthracite

Image Representative of Range

SLV 231535 SITRA 360 Outdoor Light Energy-saving GX53 9W Anthracite

MPN
231535
Brand
SLV
EAN-13
4024163134460
Order Code
12-9820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £134.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The SLV 231535 SITRA 360 is an outdoor free-standing light featuring an energy-saving GX53 9 W bulb. Its anthracite finish and design make it ideal for garden, path, or general outdoor lighting applications. As a robust and practical garden spot, it enhances visibility and aesthetic appeal in outdoor settings.
Type Outdoor free standing light
IP Rating IP44
Power 9W
Base GX53
Bulb Type Energy-saving bulb
Cable diameter (details) 6 - 12cm
Depth 11.6cm
Dim (W x H x D) 26 x 67 x 11.6 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 67cm
Light bulb included No
Material Aluminium
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Radiation Angle 0°
Rating per bulb 9W
Rotation range (max.) 100°
Swivel range (max.) 90°
Weight 1.8kg
Width 26cm

Reviews

Be the first to submit a review

Trustpilot