SLV 229410 Rust Slot Outdoor Free-standing Light Iron E-27 11W Rusty

Image Representative of Range

SLV 229410 Rust Slot Outdoor Free-standing Light Iron E-27 11W Rusty

MPN
229410
Brand
SLV
EAN-13
4024163107563
Order Code
12-9819
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £203.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The SLV 229410 Rust Slot 50 is an outdoor free-standing light made from iron with a rusty finish, using an energy-saving E-27 11 W bulb. Ideal for garden and path lighting, it enhances outdoor aesthetics while providing efficient illumination. This garden spot light by SLV can be effectively used to illuminate pathways or highlight landscape features.
Type Outdoor free standing light
IP Rating IP44
Power 11W
Base E-27
Bulb Type Energy-saving bulb
Depth 12cm
Dim (L x W x H) 120.00 mm x 12 cm x 500 mm
Energy efficiency rating n.rel.
Factory colour Iron (rusty)
Height 500mm
Length 120.00mm
Light bulb included No
Light features Indirect light emission
Material FeCSi-steel
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Rating per bulb 11W
Weight 11.34kg
Width 12cm

Reviews

Be the first to submit a review

Trustpilot