Christmas Opening Hours and Delivery Dates here
SLV 228730 Junction Box Black 2 PG Glands M20x1.5 for 3-Wire Cables

Image Representative of Range

SLV 228730 Junction Box Black 2 PG Glands M20x1.5 for 3-Wire Cables

Order Code:

12-9817

Brand: SLV MPN: 228730 EAN-13: 4024163086417
Qty Unit Price (Ex VAT)
1+ £16.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 11/01/2026

The SLV 228730 junction box is black, and is designed for seamless electrical connectivity. It features high-quality construction suitable for both indoor and outdoor use. This unit is typically used in residential or commercial settings to safely house electrical connections.
Type Junction box
Colour Black
(Ø) 27mm
Dimensions (Ø x L) 27 mm x 115 mm
Energy efficiency rating n.rel.
Length 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot