Easter Opening Hours and Delivery Dates here
SLV 228730 Junction Box Black 2 PG Glands M20x1.5 for 3-Wire Cables

Image Representative of Range

SLV 228730 Junction Box Black 2 PG Glands M20x1.5 for 3-Wire Cables

Order Code:

12-9817

Brand: SLV MPN: 228730 EAN-13: 4024163086417
Qty Unit Price (Ex VAT)
1+ £16.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The SLV 228730 junction box is black, and is designed for seamless electrical connectivity. It features high-quality construction suitable for both indoor and outdoor use. This unit is typically used in residential or commercial settings to safely house electrical connections.
Type Junction box
Colour Black
Dimensions (Ø x L) 27 mm x 115 mm
(Ø) 27mm
Enclosure Length 115mm
Energy efficiency rating n.rel.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot