Christmas Opening Hours and Delivery Dates here
SLV 228726 Junction Box Black Connects 3 Cables IP68 for Outdoor Use

Image Representative of Range

SLV 228726 Junction Box Black Connects 3 Cables IP68 for Outdoor Use

Order Code:

12-9816

Brand: SLV MPN: 228726 EAN-13: 4024163136327
Qty Unit Price (Ex VAT)
1+ £31.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 14/01/2026

The SLV 228726 Junction box, Black, is a durable and reliable component by SLV designed for electrical connections. It features a sleek black finish and robust construction for secure wire management. Typical applications include both residential and commercial electrical installations where a tidy and efficient junction is necessary.
Type Junction box
Colour Black
Dimensions (L x W) 11 cm x 6.4 cm
Energy efficiency rating n.rel.
Length 11cm
Material (details) Plastic
Width 6.4cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot