SLV 1007493 Waterproof LED Bathroom Ceiling Light 36W Grey Monochrome

MPN
1007493
Brand
SLV
EAN-13
4024163278287
Order Code
10-6332
Country of Origin
China
View Full Product Range (2)

Discontinued


The SLV 1007493 Waterproof V DALI 1200 is a 36 W LED bathroom ceiling light, designed for damp environments with a sleek grey finish. It is ideal for use in bedrooms and bathrooms, providing reliable and efficient indoor lighting. This monochrome ceiling light offers modern style and functionality for residential applications.
Type LED bathroom ceiling light
Housing colour Grey
IP Rating IP66
Energy efficiency rating n.a
Dimensions (L x W x H) 1236 x 80 x 76mm
Height/depth 76mm
Housing Material Polycarbonate (PC)
Lamp type LED (monochrome)
Length 1236mm
Max. system power 36W
Misc Attribute Cylindrical
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 4470lm
Weight 1600g
Width 80mm

Trustpilot