SLV 233625 LED outdoor recessed light E 3.3 W Anthracite Downlight

MPN
233625
Brand
SLV
EAN-13
4024163148153
Order Code
17-5930
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.98 £45.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

SLV 233625 is known alternatively as 1679028, designed for efficient and reliable outdoor lighting applications. This LED outdoor recessed light features an anthracite finish and operates at a power level of 3.3 watts, providing a durable and energy-efficient solution for external environments. Engineered for integration into outdoor structures, this downlight is suitable for ambient or accent lighting in pathways, gardens, or building facades, delivering consistent illumination with minimal energy consumption. The robust construction ensures longevity and resistance to environmental factors, making it a dependable choice for engineers seeking to enhance outdoor architectural lighting projects.
Type LED outdoor recessed light
Colour Temperature 3000K
IP Rating IP55
Power 3.3W
Colour Anthracite
Depth 5cm
Dimensions (W x H x D) 14 x 7 x 5 cm
Energy efficiency rating E (A - G)
Height 7cm
Material Aluminium/PVC
Operating Voltage 230V
Product Type LED outdoor recessed light
Protection Class I
Rating per bulb 0.96W
Recess depth 7cm
Recess length 12.6cm
Recess width 5.8cm
Total luminous flux 85lm
Weight 0.3020kg
Width 14cm

Reviews

Be the first to submit a review

Trustpilot