Slice 10597 Cutting Separator Ceramic Blade Autoclavable Non-conductive

Image Representative of Range

Slice 10597 Cutting Separator Ceramic Blade Autoclavable Non-conductive

MPN
10597
Brand
Slice
EAN-13
4262408162223
Order Code
10-6304
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.38 £17.32
10+ £16.40
50+ £16.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Slice 10597 is a cutting separator with a durable ceramic blade. It is manufactured by Slice and offers precision cutting with enhanced safety features. Typically used for crafts, packaging, and detailed cutting tasks, it ensures clean and consistent results.
Type Scalpel
Blade Width 20.3mm
Dim (L x W x H) 146 x 20.3 x 8.5 mm
Factory colour Black
Height 8.5mm
Length 146mm
Number of Blades 1
Weight 16

Reviews

Be the first to submit a review

Trustpilot