Slice 10596 Manual Seam Separator with Ceramic Blade; Scratch Safe

Image Representative of Range

Slice 10596 Manual Seam Separator with Ceramic Blade; Scratch Safe

MPN
10596
Brand
Slice
EAN-13
4262408162193
Order Code
10-6303
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.38 £17.32
10+ £16.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Slice is the manufacturer of the 10596 manual seam separator with a scalpel-like ceramic blade. It features a durable, non-sparking blade ideal for safety in cutting applications. The tool is typically used in precise tasks such as removing seams or opening packages.
Type Scalpel
Blade Width 20.3mm
Colour Black, Orange
Dim (L x W x H) 146 x 20.3 x 8.5 mm
Height 8.5mm
Length 146mm
Number of Blades 1
Weight 16g

Reviews

Be the first to submit a review

Trustpilot