Slice 10589 Craft Knives 1 piece Ceramic Spare Blades Chisel Set of 4

MPN
10589
Brand
Slice
EAN-13
4262408162018
Order Code
10-6300
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.21 £17.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Slice manufactures the scalpel in model 10589, which features a precision ceramic blade for detailed tasks. The Slice 10589 1 pc is ideal for intricate cutting applications where accuracy is paramount. Typical uses include arts and crafts, model making, and any work requiring a sharp, precise blade.
Type Scalpel
Blade Width 12.45mm
Colour Grey, Orange
Dim (L x W x H) 164.5 x 12.45 x 12.45 mm
Height 12.45mm
Length 164.5mm
Number of Blades 1

Reviews

Be the first to submit a review

Trustpilot