Slice 10548 Scalpel 160mm Ceramic Blades Black/Orange 1piece Safe Durable

Image Representative of Range

Slice 10548 Scalpel 160mm Ceramic Blades Black/Orange 1piece Safe Durable

MPN
10548
Brand
Slice
EAN-13
4262408161592
Order Code
10-6289
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.51 £14.88
10+ £13.99
50+ £13.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Slice scalpel features a 160 mm ceramic blade, providing precision and durability. The utensil, part number 10548, boasts a plastic construction in black and orange, ensuring a comfortable grip. It's ideal for detailed cutting tasks in medical or craft applications.
Type Scalpel
Blade Width 11.48mm
Colour Black, Orange
Dim (L x W x H) 160 x 11.48 x 10.9 mm
Height 10.9mm
Length 160mm
Number of Blades 1
Weight 16g

Reviews

Be the first to submit a review

Trustpilot