Slice 10537 Ceramic Spare Blades Finger-friendly Durable Non-conductive

MPN
10537
Brand
Slice
EAN-13
4262408161387
Order Code
10-6282
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £26.95 £22.91
10+ £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Slice 10537 ceramic spare blades are made by Slice for use in its cutting tools. These sharp, durable blades are ideal for clean and precise seam dividing. Typically used in crafting and industrial applications, they come in a convenient pack of four.
Type Cutter spare blade
Blade Width 6.06mm
Dim (L x W x H) 32.8 x 6.06 x 0.8 mm
Factory colour Ceramic
Height 0.8mm
Length 32.8mm
Material Ceramic
Number of Blades 4
Weight 0.69g

Reviews

Be the first to submit a review

Trustpilot