Slice 10535 Ceramic Spare Blades Double-Sided Finger-Friendly 4 pieces

Image Representative of Range

Slice 10535 Ceramic Spare Blades Double-Sided Finger-Friendly 4 pieces

MPN
10535
Brand
Slice
EAN-13
4262408161325
Order Code
10-6280
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £26.95 £22.91
10+ £21.83
50+ £21.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Slice offers ceramic spare blades, known as model 10535, which are double-sided with a narrow chisel design. These blades, consisting of four pieces, are ideal for precision cutting tasks. Typically used in crafts, they provide safe and durable blade replacements for various cutting tools.
Type Cutter spare blade
Blade Width 8.04mm
Dim (L x W x H) 32.9 x 8.04 x 0.89 mm
Factory colour Ceramic
Height 0.89mm
Length 32.9mm
Material Ceramic
Number of Blades 4
Weight 0.93g

Reviews

Be the first to submit a review

Trustpilot