Slice 10534 Ceramic Spare Blades Set of 4 Safe Durable Chisel Design

Image Representative of Range

Slice 10534 Ceramic Spare Blades Set of 4 Safe Durable Chisel Design

MPN
10534
Brand
Slice
EAN-13
4262408161295
Order Code
10-6279
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £26.95 £22.91
10+ £21.83
50+ £21.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Slice's 10534 ceramic spare blades, comprising four pieces, are designed for durability and precision. As non-magnetic and chemically inert tools, these spare chisel blades are ideal for crafting and light industrial applications. The advanced ceramic construction ensures they remain sharper longer than traditional metal blades.
Type Cutter spare blade
Blade Width 8.04mm
Dim (L x W x H) 32.9 x 8.04 x 0.89 mm
Factory colour Ceramic
Height 0.89mm
Length 32.9mm
Material Ceramic
Number of Blades 4
Weight 1.03

Reviews

Be the first to submit a review

Trustpilot