Slice 10528 Ceramic Spare Blades Sharp Chisel Blades 3 pieces Long-Lasting

MPN
10528
Brand
Slice
EAN-13
4262408161233
Order Code
10-6277
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £26.95 £22.91
10+ £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Slice manufactures the 10528 ceramic spare blades, featuring sharp corners for precise cutting. Each pack contains three pieces designed to fit various cutters. They are ideal for crafting, industrial, or office applications where precision is necessary.
Type Cutter spare blade
Blade Width 11.95mm
Dim (L x W x H) 65.13 x 11.95 x 1.3 mm
Factory colour Ceramic
Height 1.3mm
Length 65.13mm
Material Ceramic
Number of Blades 3
Weight 4.67g

Reviews

Be the first to submit a review

Trustpilot