Slice 10526 Ceramic Spare Blades Rounded Corners 3 pieces Chemically Inert

MPN
10526
Brand
Slice
EAN-13
4262408161202
Order Code
10-6276
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £26.95 £22.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Slice's 10526 ceramic spare blades feature rounded corners for enhanced safety. These durable, rust-free blades are ideal for precise cutting tasks. Typical applications include replacing blades in tools for cutting boxes, rope, and other materials.
Type Cutter spare blade
Blade Width 11.95mm
Dim (L x W x H) 65.13 x 11.95 x 1.3 mm
Factory colour Ceramic
Height 1.3mm
Length 65.13mm
Material Ceramic
Number of Blades 3
Weight 4.77g

Reviews

Be the first to submit a review

Trustpilot