Slice 10524 Ceramic Spare Blades Finger-Friendly Non-Conductive Durable

Image Representative of Range

Slice 10524 Ceramic Spare Blades Finger-Friendly Non-Conductive Durable

MPN
10524
Brand
Slice
EAN-13
4262408161141
Order Code
10-6275
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £26.95 £22.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Slice manufactures the 10524 ceramic spare blades, featuring a rounded edge for enhanced safety. These blades are used as cutter spare blades, known for their durability and non-corrosive material. Ideal for applications requiring precise cutting, they are typically utilised in both industrial and household settings.
Type Cutter spare blade
Blade Width 18.8mm
Dim (L x W x H) 61.8 x 18.8 x 0.78 mm
Factory colour Ceramic
Height 0.78mm
Length 61.8mm
Material Ceramic
Number of Blades 2
Weight 3g

Reviews

Be the first to submit a review

Trustpilot