Slice 10518 Ceramic Blades 4 Pk Finger-Friendly Chemically Inert

MPN
10518
Brand
Slice
EAN-13
4262408161028
Order Code
10-6271
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £26.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Slice manufactures the 10518 cutter spare blade set, which includes four ceramic blades with straight and rounded edges for safety. These blades are designed for durability and long-lasting performance in cutting applications. Ideal for various precision tasks, they are suitable for both home and professional use.
Type Cutter spare blade
Blade Width 6.2mm
Dim (L x W x H) 32.6 x 6.2 x 0.82 mm
Factory colour Ceramic
Height 0.82mm
Length 32.6mm
Material Ceramic
Number of Blades 4
Weight 0.5g

Reviews

Be the first to submit a review

Trustpilot