Slice 10516 Tool Holder For Cutters Material: Durable Plastic Colour: Black

MPN
10516
Brand
Slice
EAN-13
4262408160991
Order Code
17-5906
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.85 £27.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Slice presents the 10516 Cutter Tool Holder, manufactured under part number 3356700. This accessory, classified within the category of tool belts, pouches, and accessories, is crafted from durable plastic with a black finish, ensuring longevity and resilience in demanding industrial environments. The tool holder is designed to securely store and organise cutters, contributing to efficient workflow and minimising workplace hazards by keeping essential tools within easy reach. Its robust construction is particularly advantageous in settings such as manufacturing floors, maintenance workshops, and construction sites where access to tools needs to be quick and reliable. The black colour not only provides a professional appearance but also aids in wear concealment, maintaining a clean and orderly workspace.
Colour Black, Orange
Dimensions (L x W x H) 198 x 75 x 38 mm
Height 38mm
Length 198mm
Material Polyester
Product Type Tool holder
Range of uses Cutters
Weight 66g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot