Slice 10513 Manual Pin Cutter Ceramic Blade Chemically Inert Durable

Image Representative of Range

Slice 10513 Manual Pin Cutter Ceramic Blade Chemically Inert Durable

MPN
10513
Brand
Slice
EAN-13
4262408160908
Order Code
10-6269
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £17.51 £14.88
10+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Slice, a renowned manufacturer, provides the Manual Pin Cutter with a ceramic blade noted for its durability and precision. The Slice 10513 scalpel handle ensures a secure grip and ease of handling. This tool is ideal for applications requiring precise cutting, offering safety and efficiency in tasks like arts and crafts or intricate model assembly.
Type Scalpel handle
Blade Width 17.3mm
Colour Black, Orange
Dim (L x W x H) 133.5 x 17.3 x 17.3 mm
Height 17.3mm
Length 133.5mm
Number of Blades 1
Weight 26g

Reviews

Be the first to submit a review

Trustpilot