SKS Hirschmann Jack, Plugs & Sockets Banana plug 629952

The SKS Hirschmann banana plugs are solderable 4mm straight connectors typically used for creating reliable and efficient electrical connections.
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Mounting Direction Insulated (Ø) Cable Diameter Contact Material Cross section (flexible) (max.) Dim Insulation Material Insulation Type Misc Attribute Nominal Current Pin Ø Resistance Temperature Range Type
SKS Hirschmann 930727700 BUELA 30 K AU Banana Plug 4mm Straight Black
SKS Hirschmann 930727700 BUELA 30 K AU Banana Plug 4mm Straight Black
Standard range
Order code: 12-9465
MPN: 930727700

Despatched within 4 working days - 201 in stock
3+ £2.25
Price per unit Ex VAT
Black Plug, straight Straight Yes 4mm 1.5mm² Brass, nickel and gold plated 2.5mm² (Ø) 4mm PVC Partially insulated BUELA 30 K AU 16A 4mm 3MΩ -25 - +70°C Banana plug
SKS Hirschmann BUELA 930727701 4mm Straight Red Banana Plug 1 piece Solderable
SKS Hirschmann BUELA 930727701 4mm Straight Red Banana Plug 1 piece Solderable
Standard range
Order code: 12-9466
MPN: 930727701

Despatched within 4 working days - 336 in stock
3+ £2.25
Price per unit Ex VAT
Red Plug, straight Straight Yes 4mm 1.5mm² Brass, nickel and gold plated 2.5mm² (Ø) 4mm PVC Partially insulated BUELA 30 K AU 16A 4mm 3MΩ -25 - +70°C Banana plug

Trustpilot