SKS Hirschmann 930727700 BUELA 30 K AU Banana Plug 4mm Straight Black

Image Representative of Range

SKS Hirschmann 930727700 BUELA 30 K AU Banana Plug 4mm Straight Black

MPN
930727700
EAN-13
2050003645270
Order Code
12-9465
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The SKS Hirschmann BUELA 30 K AU is a straight banana plug with a 4 mm pin diameter and comes in black. It is a safety jack connector ideal for laboratory settings and electronic testing. The durable design ensures reliable connections in various technical applications.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Black
(Ø) 4mm
Cable Diameter 1.5mm²
Contact Material Brass, nickel and gold plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø) 4mm
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute BUELA 30 K AU
Nominal Current 16A
Pin Ø 4mm
Resistance 3MΩ
Temperature Range -25 - +70°C
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot