SKS Hirschmann BUELA 930727701 4mm Straight Red Banana Plug 1 piece Solderable

Image Representative of Range

SKS Hirschmann BUELA 930727701 4mm Straight Red Banana Plug 1 piece Solderable

MPN
930727701
EAN-13
2050003645287
Order Code
12-9466
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The SKS Hirschmann BUELA 30 K AU is a red banana plug with a straight pin diameter of 4 mm. This safety jack plug is commonly used in laboratory settings for secure electrical connections. Its robust design ensures reliable performance in various testing and measurement applications.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
(Ø) 4mm
Cable Diameter 1.5mm²
Contact Material Brass, nickel and gold plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø) 4mm
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute BUELA 30 K AU
Nominal Current 16A
Pin Ø 4mm
Resistance 3MΩ
Temperature Range -25 - +70°C
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot