SKS Hirschmann Crocodile Clips Test probe 629968

The SKS Hirschmann test probes are precision-engineered electrical components designed for safe and accurate measurement, ideally suited for various testing applications.
Description Image Product Buy Pricing (Ex VAT) Colour Misc Attribute Type Current Rating Clamping range diameter Connection Jack Diameter Max. clamping range Max. resistance Reading Category Shaft Length Temperature Range Tip material
SKS Hirschmann 973501100 KLEPS 2 BU Test Probe 2mm CAT I Gold-Plated
SKS Hirschmann 973501100 KLEPS 2 BU Test Probe 2mm CAT I Gold-Plated
Standard range
Order code: 12-9745
MPN: 973501100

Despatched within 4 working days - 39 in stock
1+ £7.56
10+ £6.56
100+ £5.16
500+ £3.82
Price per unit Ex VAT
Black KLEPS 2 BU sw Test probe 6A 2mm 2 mm jack connector 2mm 2mm 10mΩ CAT I 35mm -25 to +100°C Bronze, gold-plated
SKS Hirschmann 973501101 KLEPS 2 BU Red Test Probe 2mm CAT I Gold-Plated
SKS Hirschmann 973501101 KLEPS 2 BU Red Test Probe 2mm CAT I Gold-Plated
Standard range
Order code: 12-9746
MPN: 973501101

Despatched within 4 working days - 65 in stock
1+ £7.60
Price per unit Ex VAT
Red KLEPS 2 BU rt Test probe 6A 2mm 2 mm jack connector 2mm 2mm 10mΩ CAT I 35mm -25 to +100°C Bronze, gold-plated

Trustpilot