SKS Hirschmann 973501100 KLEPS 2 BU Test Probe 2mm CAT I Gold-Plated

Image Representative of Range

SKS Hirschmann 973501100 KLEPS 2 BU Test Probe 2mm CAT I Gold-Plated

MPN
973501100
EAN-13
2050001685186
Order Code
12-9745
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.56
10+ £6.56
100+ £5.16
500+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The SKS Hirschmann KLEPS 2 BU sw is a test probe featuring a 2 mm jack connector, ideal for CAT I applications. This black alligator clip is commonly used for secure and reliable electrical testing. It's preferred for laboratory and fieldwork scenarios requiring a high-quality crocodile clamp connection.
Type Test probe
Current Rating 6A
Colour Black
Clamping range diameter 2mm
Connection 2 mm jack connector
Jack Diameter 2mm
Max. clamping range 2mm
Max. resistance 10mΩ
Misc Attribute KLEPS 2 BU sw
Reading Category CAT I
Shaft Length 35mm
Temperature Range -25 to +100°C
Tip material Bronze, gold-plated

Reviews

Be the first to submit a review

Trustpilot