SKS Hirschmann 973501101 KLEPS 2 BU Red Test Probe 2mm CAT I Gold-Plated

Image Representative of Range

SKS Hirschmann 973501101 KLEPS 2 BU Red Test Probe 2mm CAT I Gold-Plated

MPN
973501101
EAN-13
2050001685193
Order Code
12-9746
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The SKS Hirschmann KLEPS 2 BU rt test probe features a 2 mm jack connector and is rated for CAT I applications. It includes a red crocodile clamp for secure and reliable electrical connections. Typically used in laboratory testing and electronic diagnostics, this probe facilitates precise measurements.
Type Test probe
Current Rating 6A
Colour Red
Clamping range diameter 2mm
Connection 2 mm jack connector
Jack Diameter 2mm
Max. clamping range 2mm
Max. resistance 10mΩ
Misc Attribute KLEPS 2 BU rt
Reading Category CAT I
Shaft Length 35mm
Temperature Range -25 to +100°C
Tip material Bronze, gold-plated

Reviews

Be the first to submit a review

Trustpilot