SKS Hirschmann Crocodile Clips Alligator clip set 629963

The group consists of electrical testing accessories manufactured by SKS Hirschmann, including various sets of alligator clips and clip sets compatible with different jack sizes, suitable for specific categories of measurement tasks.
Description Image Product Buy Pricing (Ex VAT) Current Rating Size Colour Clamping range diameter Connection Jack Diameter Max. clamping range Max. resistance Misc Attribute Temperature Range Tip material Type Nominal Voltage Reading Category
SKS Hirschmann 972603001 AK 2 S Set Alligator Clips 4 mm Jack CAT I
SKS Hirschmann 972603001 AK 2 S Set Alligator Clips 4 mm Jack CAT I
Standard range
Order code: 12-9740
MPN: 972603001

Despatched same day - 2 in stockBack-order availability date - 30/11/2026
2+ £4.24
Price per unit Ex VAT
25A 80.5mm Black, Red 9.5mm 4 mm jack connector 4mm 9.5mm 10mΩ AK 2 S Set -25 °C - +80°C Nickel-plated brass Alligator clip set 60V DC CAT I
SKS Hirschmann 974101188 KLEPS FP 2B Clip Set 0.64mm Jack CAT I Green/Yellow
SKS Hirschmann 974101188 KLEPS FP 2B Clip Set 0.64mm Jack CAT I Green/Yellow
Order code: 12-9789
MPN: 974101188
1+ £37.90
Price per unit Ex VAT
0.1A Green, Yellow 0.5 - 0.8mm 0.64 mm jack connector 0.64mm 0.8mm KLEPS FP 2B 0 to +60°C Nickel-plated spring steel Alligator clip set 60V DC CAT I

Trustpilot