SKS Hirschmann 974101188 KLEPS FP 2B Clip Set 0.64mm Jack CAT I Green/Yellow

Image Representative of Range

SKS Hirschmann 974101188 KLEPS FP 2B Clip Set 0.64mm Jack CAT I Green/Yellow

MPN
974101188
EAN-13
4250260215614
Order Code
12-9789
Country of Origin
Japan
View Full Product Range (2)

Discontinued


The SKS Hirschmann KLEPS FP 2B Alligator Clip Set features a 0.64 mm jack connector, suitable for CAT I applications. With its green and yellow colour coding, these alligator clips provide reliable electrical connectivity. Typically used in laboratory and electronic testing environments, they are ideal for making secure temporary connections.
Type Alligator clip set
Current Rating 0.1A
Colour Green, Yellow
Clamping range diameter 0.5 - 0.8mm
Connection 0.64 mm jack connector
Jack Diameter 0.64mm
Max. clamping range 0.8mm
Misc Attribute KLEPS FP 2B
Nominal Voltage 60V DC
Reading Category CAT I
Temperature Range 0 to +60°C
Tip material Nickel-plated spring steel

Trustpilot