SKS Hirschmann 972603001 AK 2 S Set Alligator Clips 4 mm Jack CAT I

Image Representative of Range

SKS Hirschmann 972603001 AK 2 S Set Alligator Clips 4 mm Jack CAT I

MPN
972603001
EAN-13
4250260216796
Order Code
12-9740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 30/11/2026

The SKS Hirschmann AK 2 S Set is an alligator clip set featuring a 4 mm jack connector, available in black and red. These clips are commonly used in electrical testing applications and are rated for CAT I environments. Constructed by SKS Hirschmann, they are ideal for secure and reliable connection in basic electronic tasks.
Type Alligator clip set
Size 80.5mm
Current Rating 25A
Colour Black, Red
Clamping range diameter 9.5mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 9.5mm
Max. resistance 10mΩ
Misc Attribute AK 2 S Set
Nominal Voltage 60V DC
Reading Category CAT I
Temperature Range -25 °C - +80°C
Tip material Nickel-plated brass

Reviews

Be the first to submit a review

Trustpilot