SKS Hirschmann 975018701 PRUEF 1610 FT Safety Test Probe 2mm CAT II 1000V

Image Representative of Range

SKS Hirschmann 975018701 PRUEF 1610 FT Safety Test Probe 2mm CAT II 1000V

MPN
975018701
EAN-13
2050001685179
Order Code
12-9795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 299 in stock

The SKS Hirschmann PRUEF 1610 FT Au rt Safety test probe is a robust testing tool with a 2 mm jack connector and is rated for CAT II 1000 V applications. Its spring-loaded probe contact ensures reliable performance, making it ideal for electrical safety testing. This red-coloured test probe is typically used in precision testing environments to ensure accurate readings.
Type Safety test probe
Colour Red
Connection 2 mm jack connector
Jack Diameter 2mm
Max. resistance 20mΩ
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Temperature Range -25 to +70°C
Tip diameter 0.75mm
Tip material Eelstahl

Reviews

Be the first to submit a review

Trustpilot