SKS Hirschmann 975018700 PRUEF 1610 FT Safety Test Probe 2mm Cat II 1000V

Image Representative of Range

SKS Hirschmann 975018700 PRUEF 1610 FT Safety Test Probe 2mm Cat II 1000V

MPN
975018700
EAN-13
2050001685162
Order Code
12-9794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The SKS Hirschmann PRUEF 1610 FT Au sw is a safety test probe with a 2 mm jack connector, rated for CAT II 1000 V, and comes in black. This spring-loaded test probe ensures reliable contact for testing applications, making it ideal for electrical testing and diagnostics. Manufactured by SKS Hirschmann, it is designed for precise and safe measurements in various testing environments.
Type Safety test probe
Colour Black
Connection 2 mm jack connector
Jack Diameter 2mm
Max. resistance 20mΩ
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Temperature Range -25 to +70°C
Tip diameter 0.75mm
Tip material Eelstahl

Reviews

Be the first to submit a review

Trustpilot