SKS Hirschmann 974201101 KLEPS 064 PCH alligator clip 0.64mm CAT I Red

MPN
974201101
EAN-13
4250260215638
Order Code
07-1265
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.98
5+ £15.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SKS Hirschmann KLEPS 064 PCH is a red alligator clip with a 0.64 mm jack connector designed for CAT I applications. This robust connector is ideal for test and measurement tasks, providing secure and reliable connections. Typical uses include electrical testing and diagnostic applications in laboratory or workshop settings.
Type Alligator clip
Size 35mm
Insulation Insulated
Current Rating 0.1A
Colour Red
Clamping range diameter 1.5mm
Connection 0.64 mm jack connector
Height 7.6mm
Jack Diameter 0.64mm
Max. clamping range 1.5mm
Misc Attribute KLEPS 064 PCH, rt
Nominal Voltage 60V DC
Reading Category CAT I
Temperature Range 0 to +70°C
Tip material Copper Beryllium
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot