SKS Hirschmann 973929000 SEB Key Tool 1 piece Red for 4mm Safety Jack

Image Representative of Range

SKS Hirschmann 973929000 SEB Key Tool 1 piece Red for 4mm Safety Jack

MPN
973929000
EAN-13
4250260224500
Order Code
12-9782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SKS Hirschmann Installation Key Tool, with part number 973929000, is a specialised tool designed for efficient installation and maintenance of connectors. Its distinctive red colour aids in easy identification and it is sold individually, ensuring precision during assembly processes. Typically used in electronic and communication installations, it facilitates secure and reliable connections in professional environments.
Insulated Yes
Colour Red
Compatible With SKS Hirschmann SEB Series
Compatible with (details) SEB safety panel jack
Misc Attribute 1 Mounting tool
Misc Attribute 2 MW SEB
Type Installation key tool

Reviews

Be the first to submit a review

Trustpilot