SKS Hirschmann 973646103 MLB Test Lead 4mm Banana Jack 1m Yellow

Image Representative of Range

SKS Hirschmann 973646103 MLB Test Lead 4mm Banana Jack 1m Yellow

MPN
973646103
EAN-13
4250260210008
Order Code
12-9772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The SKS Hirschmann MLB 100/1 V ge is a test lead equipped with 4 mm banana jacks on either end, featuring a length of 1 metre and a yellow colour. Manufactured by SKS Hirschmann, this measuring cable is ideal for use in electronic testing and laboratory applications. It is commonly used for connecting test instruments and ensuring reliable electrical connections.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 100/1 V ge
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot