SKS Hirschmann 973646102 MLB Test Lead 1m Blue 4mm Banana Jack Socket

Image Representative of Range

SKS Hirschmann 973646102 MLB Test Lead 1m Blue 4mm Banana Jack Socket

MPN
973646102
EAN-13
4250260209989
Order Code
12-9771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The SKS Hirschmann measuring lead MLB 100/1 V bl is equipped with 4 mm banana jacks and spans a length of 1.00 m in blue. This test lead is designed for precise measurement applications and connections in electrical testing setups. It is typically used in laboratories, workshops, and by professionals requiring reliable and safe electrical measurements.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 100/1 V bl
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot