SKS Hirschmann 973644101 MLB Test Lead 4mm Banana Jack 25cm Red

Image Representative of Range

SKS Hirschmann 973644101 MLB Test Lead 4mm Banana Jack 25cm Red

MPN
973644101
EAN-13
4250260209767
Order Code
12-9760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The SKS Hirschmann MLB 25/1 V rt is a 25 cm red test lead with 4 mm banana jacks, commonly used for electrical measurements. This reliable measuring cable is suitable for connecting test instruments and circuits in various diagnostic applications. Each pack contains one high-quality test lead, ideal for precision measurements in laboratory and industrial settings.
Cable Length 0.25m
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 25/1 V rt
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot