SKS Hirschmann 973644100 MLB Test Lead 4 mm Banana Jack 25 cm Black

Image Representative of Range

SKS Hirschmann 973644100 MLB Test Lead 4 mm Banana Jack 25 cm Black

MPN
973644100
EAN-13
4250260209736
Order Code
12-9759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

SKS Hirschmann manufactures the MLB 25/1 V sw test lead featuring 4 mm banana jacks and measuring 25.00 cm in length. This black test lead is ideal for various electrical testing applications, ensuring secure connections with equipment. It is commonly used in laboratories or fieldwork for accurate and reliable measurements.
Cable Length 0.25m
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 25/1 V sw
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot