SKS Hirschmann 973601101 MZS 1 Red test probe 4mm jack CAT I 1pc

MPN
973601101
EAN-13
4250260225743
Order Code
07-1259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.24
5+ £6.54
10+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The SKS Hirschmann MZS 1 - PRUEF test probe features a 4 mm jack connector and is rated for CAT I, making it suitable for low-voltage applications. It is red in colour and designed for secure connections during electrical measurements. Commonly used in laboratory settings, this probe ensures precise and reliable contact for testing and diagnostics.
Type Test probe
Colour Red
Voltage Rating 30VAC / 60VDC
Current Rating 1A
Connection 4 mm jack connector
Diameter/connectortype 4 mm system
Height 8mm
Jack Diameter 4mm
Length 68mm
Max. Length 68mm
Max. resistance 10mΩ
Reading Category CAT I
Shaft Length 34mm
Temperature Range -20 °C to +60°C
Tip diameter 1mm
Tip length 22mm
Tip material Stainless steel
Width 8mm

Reviews

Be the first to submit a review

Trustpilot