SKS Hirschmann 973592101 KLEPS 3 ST Red clip terminal for thin wires

MPN
973592101
EAN-13
4250260209484
Order Code
07-1257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.95
5+ £5.37
10+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The SKS Hirschmann KLEPS 3 ST rt is a red crocodile clip terminal designed for secure electrical connections. It is commonly used in testing and measurement applications due to its reliable gripping capability. The product features a robust design suitable for various professional and industrial uses.
Colour Red
Max. clamping range 2mm
Misc Attribute KLEPS 3 ST rt
Nominal Current 2A
Tip material Brass, gold plated
Type Clip terminal

Reviews

Be the first to submit a review

Trustpilot