SKS Hirschmann 972602001 PRUEF 2 Set Test Probes CAT I 4 mm Black/Red

MPN
972602001
EAN-13
4250260216789
Order Code
12-9739
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.31
10+ £3.96
50+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The SKS Hirschmann PRUEF 2 Set is a test probe set featuring a 4 mm jack connector, available in black and red. It is used for testing and measurement purposes in Category I environments. This set is suitable for applications requiring reliable probe contact and secure test lead tips.
Type Test probe set
Colour Black, Red
Connection 4 mm jack connector
Diameter 12mm
Jack Diameter 4mm
Length 98mm
Max. resistance 50mΩ
Nominal Current 1A
Nominal current - rounded value 1A
Reading Category CAT I
Shaft Length 61mm
Temperature Range 20 - +80°C
Tip diameter 2mm
Tip length 7.5mm
Tip material Stainless steel, nickel-plated

Reviews

Be the first to submit a review

Trustpilot