SKS Hirschmann 972405188 Safety terminal 4mm CAT II 1000 V clamping 30mm

MPN
972405188
EAN-13
4250260216925
Order Code
07-1252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.56
10+ £5.14
25+ £4.72
50+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 178 in stock

The SKS Hirschmann AK 2 B 2540 I ge/gn is a safety terminal featuring a 4 mm jack connector suitable for CAT II 1000 V applications, with a yellow colour designation for easy identification. Manufactured by SKS Hirschmann, this component is designed to ensure secure and reliable electrical connections. It is commonly used in electronics testing and measurement setups, providing safe and convenient connections with test clips or crocodile clamps.
Type Safety terminal
Size 85mm
Insulation Insulated
Current Rating 32A
Colour Yellow
Connection 4 mm jack connector
Diameter/connectortype 4 mm safety system
Height 39mm
Max. clamping range 30mm
Max. resistance 10mΩ
Misc Attribute AK 2 B 2540 I ge/gn
Nominal Voltage 1000V
Temperature Range -30 °C to +90°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot