SKS Hirschmann 972309101 KLEPS 2900 test probe CAT III Red 1pc

MPN
972309101
EAN-13
4250260208975
Order Code
07-1240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.04
5+ £10.86
10+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SKS Hirschmann KLEPS 2900 rt Test Probe is a red CAT III alligator clip used for electrical testing. It features a secure grip, making it ideal for attaching to wires and components during diagnostics. Typical applications include electrical testing in laboratory and industrial settings.
Type Test probe
Colour Red
Voltage Rating 1000 V/AC/DC
Current Rating 20A
Clamping range diameter 5.5mm
Misc Attribute KLEPS 2900 rt
Reading Category CAT III
Temperature Range -25 to +70°C
Tip material Brass, nickel plated

Reviews

Be the first to submit a review

Trustpilot