SKS Hirschmann 972309100 KLEPS 2900 Black test probe CAT III 4mm socket

MPN
972309100
EAN-13
4250260208968
Order Code
07-1239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The SKS Hirschmann KLEPS 2900 test probe features a 4 mm socket and is rated for CAT III use, providing reliable performance in electrical testing applications. This black crocodile clamp is ideal for securing stable connections during testing and measurement tasks. Commonly used by electricians and engineers, it ensures safe and efficient operation in professional environments.
Type Test probe
Colour Black
Voltage Rating 1000 V/AC/DC
Current Rating 20A
Connection 4 mm socket
Max. clamping range 5.5mm
Misc Attribute KLEPS 2900 sw
Reading Category CAT III
Temperature Range -25 to +70°C
Tip material Brass, nickel plated

Reviews

Be the first to submit a review

Trustpilot