SKS Hirschmann 938420102 MSTF 2 bl Blue 2mm straight blade plug

MPN
938420102
EAN-13
4250260230754
Order Code
07-1231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.13
25+ £1.02
50+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

The SKS Hirschmann MSTF 2 bl is a straight blade plug with a 2 mm pin diameter, featuring a blue colour. It is designed as a safety jack plug for laboratory use, ensuring secure electrical connections. Typical applications include connecting equipment in lab environments or electrical testing setups.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 0.50mm²
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute MSTF 2 bl
Nominal Current 6A
Pin Ø 2mm
Scoop-proof No
Temperature Range -15 °C - + 70°C
Type Straight blade plug

Reviews

Be the first to submit a review

Trustpilot