SKS Hirschmann 935980852 SEB 2620 F63 Black Safety socket 1pc 4mm

MPN
935980852
EAN-13
2050007680253
Order Code
07-1217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.04
100+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

The SKS Hirschmann SEB 2620 F6,3 Ni schwarz is a black safety socket designed for secure electrical connections. It is a 4 mm laboratory connector ideal for reliable and safe use in test and measurement applications. This single-unit Hirschmann connector is perfect for situations requiring enhanced safety and performance features.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
(Ø) 14.5mm
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Brass nickel plated
Dim (Ø x L) 14.5 mm x 33 mm
Insulation Material PA
Jack Diameter 4mm
Length 33mm
Misc Attribute SEB 2620 F6,3 Ni schwarz
Nominal Current 32A
Scoop-proof Yes
Temperature Range -40 to 80°C
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot