SKS Hirschmann 934212101 MAL 2800 S Safety Test Lead 4mm plug Red 8cm

MPN
934212101
EAN-13
2050007680192
Order Code
07-1211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.53
10+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The SKS Hirschmann MAL 2800 S rt is a safety test lead featuring 4 mm safety plugs and is 8 cm long. It is designed for secure and reliable electrical testing. Typical applications include laboratory experiments and circuit testing.
Cable Length 8cm
Nominal Current 32A
Type Safety test lead
Colour Red
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Misc Attribute MAL 2800 S rt
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety plug
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot