SKS Hirschmann 934094101 CO MLN SIL Test Lead 4mm Jacks 2m Red

Image Representative of Range

SKS Hirschmann 934094101 CO MLN SIL Test Lead 4mm Jacks 2m Red

MPN
934094101
EAN-13
4002044216689
Order Code
12-9655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 182 in stock

The SKS Hirschmann CO MLN SIL 200/1 is a silicon test lead featuring dual 4 mm banana jacks, with a 2.00 m length and red colour. It operates within a temperature range of -60 to +180 degrees C and handles a nominal current of 16 A. This test lead is ideal for measuring and testing electrical circuits and components.
Cable Length 2m
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 2m
Material Silicone
Misc Attribute CO MLN SIL 200/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot