SKS Hirschmann 934092103 CO MLN Test Lead 4mm Banana Jack 1m Yellow

Image Representative of Range

SKS Hirschmann 934092103 CO MLN Test Lead 4mm Banana Jack 1m Yellow

MPN
934092103
EAN-13
4002044216603
Order Code
12-9648
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

SKS Hirschmann manufactures the CO MLN SIL 100/1 test lead featuring banana jacks with a 4 mm diameter and a 1.00 m yellow silicon wire. It handles a nominal current of 16 A and operates effectively in temperatures ranging from -60 to +180 degrees Celsius. This test lead is typically used in electrical measurement and testing applications.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 1m
Material Silicone
Misc Attribute CO MLN SIL 100/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot