SKS Hirschmann 934090100 CO MLN SIL Test Lead Black 4mm 25cm 1 piece

Image Representative of Range

SKS Hirschmann 934090100 CO MLN SIL Test Lead Black 4mm 25cm 1 piece

MPN
934090100
EAN-13
4002044216474
Order Code
12-9639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

The SKS Hirschmann CO MLN SIL 25/1 is a black silicon test lead with banana jacks measuring 4 mm. It is designed to operate within a temperature range of -60 to +180°C and supports a nominal current of 16 A. Typically used for testing and measurement applications, this 25 cm lead ensures reliable connectivity in electrical experiments.
Cable Length 0.25m
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 250mm
Material Silicone
Misc Attribute CO MLN SIL 25/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot